AF008GEC5A-2001IX | |
---|---|
DigiKey Part Number | 1282-AF008GEC5A-2001IX-ND |
Manufacturer | |
Manufacturer Product Number | AF008GEC5A-2001IX |
Description | IC FLASH 64GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.75000 | ¥143.75 |
10 | ¥133.10600 | ¥1,331.06 |
25 | ¥131.29760 | ¥3,282.44 |
40 | ¥129.64725 | ¥5,185.89 |
80 | ¥113.61863 | ¥9,089.49 |
230 | ¥108.74635 | ¥25,011.66 |
760 | ¥105.13205 | ¥79,900.36 |