M24C32-DFMN6TP | |
---|---|
DigiKey Part Number | 497-15755-2-ND - Tape & Reel (TR) 497-15755-1-ND - Cut Tape (CT) 497-15755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DFMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DFMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥2.02800 | ¥20.28 |
25 | ¥1.88160 | ¥47.04 |
50 | ¥1.87180 | ¥93.59 |
100 | ¥1.66160 | ¥166.16 |
250 | ¥1.64060 | ¥410.15 |
500 | ¥1.61728 | ¥808.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61727 | ¥4,043.18 |