M24C32-FMN6TP | |
---|---|
DigiKey Part Number | 497-15758-2-ND - Tape & Reel (TR) 497-15758-1-ND - Cut Tape (CT) 497-15758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-FMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.16080 | ¥54.02 |
50 | ¥2.15100 | ¥107.55 |
100 | ¥1.90960 | ¥190.96 |
250 | ¥1.88528 | ¥471.32 |
500 | ¥1.85690 | ¥928.45 |
1,000 | ¥1.80722 | ¥1,807.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76820 | ¥4,420.50 |
5,000 | ¥1.62464 | ¥8,123.20 |
12,500 | ¥1.59613 | ¥19,951.62 |
25,000 | ¥1.55813 | ¥38,953.25 |