MC33887APVWR2 | |
---|---|
DigiKey Part Number | MC33887APVWR2TR-ND - Tape & Reel (TR) MC33887APVWR2CT-ND - Cut Tape (CT) MC33887APVWR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33887APVWR2 |
Description | IC MOTOR DRIVER 5V-28V 20HSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33887APVWR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.38000 | ¥96.38 |
10 | ¥87.09000 | ¥870.90 |
25 | ¥83.04040 | ¥2,076.01 |
100 | ¥72.10260 | ¥7,210.26 |
250 | ¥68.86188 | ¥17,215.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥62.78585 | ¥47,089.39 |
1,500 | ¥54.68447 | ¥82,026.71 |