EM6HE16EWAKG-10IH | |
---|---|
DigiKey Part Number | 2174-EM6HE16EWAKG-10IHTR-ND - Tape & Reel (TR) 2174-EM6HE16EWAKG-10IHCT-ND - Cut Tape (CT) 2174-EM6HE16EWAKG-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HE16EWAKG-10IH |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥75.61200 | ¥756.12 |
25 | ¥73.89480 | ¥1,847.37 |
50 | ¥73.49740 | ¥3,674.87 |
100 | ¥64.70060 | ¥6,470.06 |
250 | ¥61.49012 | ¥15,372.53 |
500 | ¥60.87438 | ¥30,437.19 |
1,000 | ¥58.85116 | ¥58,851.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.38799 | ¥140,969.98 |