LM2931ADT50R | |
---|---|
DigiKey Part Number | 497-1564-2-ND - Tape & Reel (TR) 497-1564-1-ND - Cut Tape (CT) 497-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ADT50R |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ADT50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥9.59960 | ¥239.99 |
100 | ¥7.88570 | ¥788.57 |
250 | ¥7.37124 | ¥1,842.81 |
500 | ¥6.51414 | ¥3,257.07 |
1,000 | ¥5.14273 | ¥5,142.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.79989 | ¥11,999.73 |
5,000 | ¥4.55988 | ¥22,799.40 |
12,500 | ¥4.38846 | ¥54,855.75 |