NCV2931ADT5.0RKG | |
---|---|
DigiKey Part Number | NCV2931ADT5.0RKGOSTR-ND - Tape & Reel (TR) NCV2931ADT5.0RKGOSCT-ND - Cut Tape (CT) NCV2931ADT5.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2931ADT5.0RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.52900 | ¥65.29 |
25 | ¥6.19560 | ¥154.89 |
100 | ¥4.75730 | ¥475.73 |
250 | ¥4.20404 | ¥1,051.01 |
500 | ¥3.98282 | ¥1,991.41 |
1,000 | ¥3.09776 | ¥3,097.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.94285 | ¥7,357.12 |
5,000 | ¥2.83221 | ¥14,161.05 |
12,500 | ¥2.74371 | ¥34,296.38 |
25,000 | ¥2.73845 | ¥68,461.25 |