LM2904ST | |
---|---|
DigiKey Part Number | 497-7816-2-ND - Tape & Reel (TR) 497-7816-1-ND - Cut Tape (CT) 497-7816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904ST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.00160 | ¥125.04 |
100 | ¥4.08270 | ¥408.27 |
250 | ¥3.79196 | ¥947.99 |
500 | ¥3.22728 | ¥1,613.64 |
1,000 | ¥2.58174 | ¥2,581.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.33973 | ¥9,358.92 |
8,000 | ¥2.17837 | ¥17,426.96 |
12,000 | ¥2.09769 | ¥25,172.28 |
28,000 | ¥2.01701 | ¥56,476.28 |