LED2000DR | |
---|---|
DigiKey Part Number | 497-LED2000DRTR-ND - Tape & Reel (TR) 497-LED2000DRCT-ND - Cut Tape (CT) 497-LED2000DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED2000DR |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LED2000DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.26000 | ¥192.60 |
25 | ¥18.17320 | ¥454.33 |
100 | ¥15.48370 | ¥1,548.37 |
250 | ¥14.53892 | ¥3,634.73 |
500 | ¥12.72158 | ¥6,360.79 |
1,000 | ¥10.54081 | ¥10,540.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.99693 | ¥22,492.33 |