FUSB301ATMX | |
---|---|
DigiKey Part Number | FUSB301ATMXTR-ND - Tape & Reel (TR) FUSB301ATMXCT-ND - Cut Tape (CT) FUSB301ATMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB301ATMX |
Description | IC USB TYPE C CTLR PROGR 12TMLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C, USB Interface 12-UTMLP (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB301ATMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, USB | |
Standards | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-UTMLP (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.12080 | ¥153.02 |
100 | ¥4.64080 | ¥464.08 |
250 | ¥3.94968 | ¥987.42 |
500 | ¥3.75210 | ¥1,876.05 |
1,000 | ¥2.86355 | ¥2,863.55 |
2,500 | ¥2.66602 | ¥6,665.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.56728 | ¥12,836.40 |
10,000 | ¥2.46854 | ¥24,685.40 |
25,000 | ¥2.44410 | ¥61,102.50 |