MAX9060EUK+T

DigiKey Part Number
MAX9060EUK+TTR-ND - Tape & Reel (TR)
MAX9060EUK+TCT-ND - Cut Tape (CT)
MAX9060EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9060EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9060EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 1.8V
Current - Input Bias (Max)
0.01µA @ 1.8V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
25µs
Hysteresis
±12mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.65000¥11.65
10¥10.38800¥103.88
25¥9.85800¥246.45
100¥8.09660¥809.66
250¥7.56880¥1,892.20
500¥6.68876¥3,344.38
1,000¥5.28053¥5,280.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.92850¥12,321.25
5,000¥4.68206¥23,410.30
12,500¥4.50605¥56,325.62
Manufacturers Standard Package