TL072IDT | |
---|---|
DigiKey Part Number | 497-2202-2-ND - Tape & Reel (TR) 497-2202-1-ND - Cut Tape (CT) 497-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072IDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.08840 | ¥102.21 |
100 | ¥3.27160 | ¥327.16 |
250 | ¥3.03764 | ¥759.41 |
500 | ¥2.57032 | ¥1,285.16 |
1,000 | ¥1.98620 | ¥1,986.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81092 | ¥4,527.30 |
5,000 | ¥1.69408 | ¥8,470.40 |
12,500 | ¥1.57724 | ¥19,715.50 |
25,000 | ¥1.49546 | ¥37,386.50 |