L78M05ABV | |
---|---|
DigiKey Part Number | 497-1461-5-ND |
Manufacturer | |
Manufacturer Product Number | L78M05ABV |
Description | IC REG LINEAR 5V 500MA TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78M05ABV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.39300 | ¥63.93 |
50 | ¥6.00160 | ¥300.08 |
100 | ¥4.89820 | ¥489.82 |
250 | ¥4.55000 | ¥1,137.50 |
500 | ¥3.87230 | ¥1,936.15 |
1,000 | ¥3.09779 | ¥3,097.79 |
2,500 | ¥2.80735 | ¥7,018.38 |
5,000 | ¥2.61375 | ¥13,068.75 |