LM2931T-5.0G | |
---|---|
DigiKey Part Number | LM2931T-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931T-5.0G |
Description | IC REG LINEAR 5V 100MA TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931T-5.0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.98300 | ¥49.83 |
50 | ¥4.72880 | ¥236.44 |
100 | ¥3.63040 | ¥363.04 |
250 | ¥3.20840 | ¥802.10 |
500 | ¥3.03960 | ¥1,519.80 |
1,000 | ¥2.97293 | ¥2,972.93 |