L78L12ACZ | |
---|---|
DigiKey Part Number | 497-2955-ND |
Manufacturer | |
Manufacturer Product Number | L78L12ACZ |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ACZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.90700 | ¥29.07 |
25 | ¥2.65920 | ¥66.48 |
100 | ¥1.97810 | ¥197.81 |
250 | ¥1.79264 | ¥448.16 |
500 | ¥1.48356 | ¥741.78 |
1,000 | ¥1.11276 | ¥1,112.76 |
2,500 | ¥1.02000 | ¥2,550.00 |
5,000 | ¥0.95818 | ¥4,790.90 |