L7809ACV | |
---|---|
DigiKey Part Number | 497-18631-ND |
Manufacturer | |
Manufacturer Product Number | L7809ACV |
Description | IC REG LINEAR 9V 1.5A TO220AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7809ACV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
50 | ¥4.14680 | ¥207.34 |
100 | ¥3.31790 | ¥331.79 |
250 | ¥3.08072 | ¥770.18 |
500 | ¥2.60670 | ¥1,303.35 |