L7809CV-DG | |
---|---|
DigiKey Part Number | 497-14786-5-ND |
Manufacturer | |
Manufacturer Product Number | L7809CV-DG |
Description | IC REG LINEAR 9V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7809CV-DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.37600 | ¥63.76 |
50 | ¥5.98800 | ¥299.40 |
100 | ¥4.88710 | ¥488.71 |
250 | ¥4.53980 | ¥1,134.95 |
500 | ¥3.86362 | ¥1,931.81 |
1,000 | ¥3.09090 | ¥3,090.90 |
2,500 | ¥2.80113 | ¥7,002.83 |