L6482HTR | |
---|---|
DigiKey Part Number | 497-13483-2-ND - Tape & Reel (TR) 497-13483-1-ND - Cut Tape (CT) 497-13483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6482HTR |
Description | IC MTR DRV BIPLR 3.3/5V 38HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6482HTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥45.72900 | ¥457.29 |
25 | ¥43.60080 | ¥1,090.02 |
100 | ¥37.85870 | ¥3,785.87 |
250 | ¥36.15696 | ¥9,039.24 |
500 | ¥32.96648 | ¥16,483.24 |
1,000 | ¥28.71281 | ¥28,712.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.64934 | ¥69,123.35 |