ASFL1-8.000MHZ-L-T | |
---|---|
DigiKey Part Number | 535-10834-2-ND - Tape & Reel (TR) 535-10834-1-ND - Cut Tape (CT) 535-10834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-8.000MHZ-L-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-8.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥13.37400 | ¥133.74 |
50 | ¥13.05860 | ¥652.93 |
100 | ¥11.19320 | ¥1,119.32 |
500 | ¥10.88276 | ¥5,441.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.17257 | ¥9,172.57 |
3,000 | ¥8.70614 | ¥26,118.42 |
5,000 | ¥8.39521 | ¥41,976.05 |
10,000 | ¥8.08429 | ¥80,842.90 |