L4940D2T5-TR | |
---|---|
DigiKey Part Number | 497-1166-2-ND - Tape & Reel (TR) 497-1166-1-ND - Cut Tape (CT) 497-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4940D2T5-TR |
Description | IC REG LINEAR 5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L4940D2T5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 50 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.68500 | ¥156.85 |
25 | ¥14.79880 | ¥369.97 |
100 | ¥12.60990 | ¥1,260.99 |
250 | ¥11.84048 | ¥2,960.12 |
500 | ¥10.36044 | ¥5,180.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.58427 | ¥8,584.27 |
2,000 | ¥7.99229 | ¥15,984.58 |
5,000 | ¥7.69627 | ¥38,481.35 |
10,000 | ¥7.40026 | ¥74,002.60 |