HCF4021YM013TR | |
---|---|
DigiKey Part Number | 497-14371-2-ND - Tape & Reel (TR) 497-14371-1-ND - Cut Tape (CT) 497-14371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4021YM013TR |
Description | IC SHIFT REGISTER 8STAGE 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4021YM013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.89000 | ¥108.90 |
25 | ¥10.33360 | ¥258.34 |
100 | ¥8.48720 | ¥848.72 |
250 | ¥7.93364 | ¥1,983.41 |
500 | ¥7.01098 | ¥3,505.49 |
1,000 | ¥5.53506 | ¥5,535.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16602 | ¥12,915.05 |
5,000 | ¥4.90774 | ¥24,538.70 |
12,500 | ¥4.72323 | ¥59,040.38 |