HCF4094YM013TR | |
---|---|
DigiKey Part Number | 497-14377-2-ND - Tape & Reel (TR) 497-14377-1-ND - Cut Tape (CT) 497-14377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4094YM013TR |
Description | IC BUS REGISTER 8STAGE 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4094YM013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥6.72920 | ¥168.23 |
100 | ¥5.52810 | ¥552.81 |
250 | ¥5.16784 | ¥1,291.96 |
500 | ¥4.56682 | ¥2,283.41 |
1,000 | ¥3.60537 | ¥3,605.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97475 | ¥7,436.87 |