ESDA8V2-1J | |
---|---|
DigiKey Part Number | 497-10893-2-ND - Tape & Reel (TR) 497-10893-1-ND - Cut Tape (CT) 497-10893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA8V2-1J |
Description | TVS DIODE 5VWM 20VC SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA8V2-1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08290 | ¥108.29 |
500 | ¥0.88322 | ¥441.61 |
1,000 | ¥0.65531 | ¥655.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55129 | ¥1,653.87 |
6,000 | ¥0.52708 | ¥3,162.48 |
9,000 | ¥0.45585 | ¥4,102.65 |
30,000 | ¥0.44731 | ¥13,419.30 |
75,000 | ¥0.37038 | ¥27,778.50 |
150,000 | ¥0.36468 | ¥54,702.00 |