LP5810CDSDR | |
---|---|
DigiKey Part Number | 296-LP5810CDSDRTR-ND - Tape & Reel (TR) 296-LP5810CDSDRCT-ND - Cut Tape (CT) 296-LP5810CDSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5810CDSDR |
Description | IC LINEAR I2C/PWM 51MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 51mA 8-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 500mV | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.06560 | ¥151.64 |
100 | ¥4.95130 | ¥495.13 |
250 | ¥4.59880 | ¥1,149.70 |
500 | ¥3.91378 | ¥1,956.89 |
1,000 | ¥3.13106 | ¥3,131.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83750 | ¥8,512.50 |
6,000 | ¥2.64181 | ¥15,850.86 |
15,000 | ¥2.54396 | ¥38,159.40 |
30,000 | ¥2.44611 | ¥73,383.30 |