DSL05-024SC6 | |
---|---|
DigiKey Part Number | 497-16945-2-ND - Tape & Reel (TR) 497-16945-1-ND - Cut Tape (CT) 497-16945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL05-024SC6 |
Description | TVS DIODE 24VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DSL05-024SC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.80800 | ¥78.08 |
25 | ¥5.22480 | ¥130.62 |
50 | ¥4.65160 | ¥232.58 |
100 | ¥4.26090 | ¥426.09 |
250 | ¥3.82280 | ¥955.70 |
500 | ¥3.74318 | ¥1,871.59 |
1,000 | ¥2.70792 | ¥2,707.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70789 | ¥8,123.67 |
6,000 | ¥2.38931 | ¥14,335.86 |
15,000 | ¥2.30967 | ¥34,645.05 |