ADIN1110BCPZ | |
---|---|
DigiKey Part Number | 505-ADIN1110BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1110BCPZ |
Description | IC TXRX FULL/HALF 1/1 40LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1110BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.79800 | ¥787.98 |
25 | ¥75.13280 | ¥1,878.32 |
80 | ¥65.23713 | ¥5,218.97 |
230 | ¥62.30526 | ¥14,330.21 |
440 | ¥56.80775 | ¥24,995.41 |
945 | ¥49.47776 | ¥46,756.48 |