MCP251863T-E/9PX | |
---|---|
DigiKey Part Number | 150-MCP251863T-E/9PXTR-ND - Tape & Reel (TR) 150-MCP251863T-E/9PXCT-ND - Cut Tape (CT) 150-MCP251863T-E/9PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP251863T-E/9PX |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP251863T-E/9PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
25 | ¥15.38640 | ¥384.66 |
100 | ¥14.02640 | ¥1,402.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥14.02643 | ¥46,287.22 |