ADIN1100BCPZ | |
---|---|
DigiKey Part Number | 505-ADIN1100BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1100BCPZ |
Description | IC TXRX FULL/HALF 1/1 40LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1100BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 1V ~ 1.2V, 1.71V ~3.46V, 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥67.19100 | ¥671.91 |
25 | ¥64.06920 | ¥1,601.73 |
80 | ¥55.62950 | ¥4,450.36 |
230 | ¥53.12909 | ¥12,219.69 |
440 | ¥48.44123 | ¥21,314.14 |
945 | ¥42.19086 | ¥39,870.36 |