TCLAMP2472S.TCT | |
---|---|
DigiKey Part Number | TCLAMP2472S.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCLAMP2472S.TCT |
Description | TVS DIODE 24VWM 7.5VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 20A Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16918 | ¥9,507.54 |
6,000 | ¥3.01825 | ¥18,109.50 |
9,000 | ¥2.87895 | ¥25,910.55 |