B-L462E-CELL1 | |
---|---|
DigiKey Part Number | 497-B-L462E-CELL1-ND |
Manufacturer | |
Manufacturer Product Number | B-L462E-CELL1 |
Description | CELLULAR CAT-M AND NB-IOT DISCOV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - STM32L462REY Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | STM32L462REY | |
Supplied Contents | Board(s) |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.09000 | ¥629.09 |