U111 | |
---|---|
DigiKey Part Number | 2221-U111-ND |
Manufacturer | |
Manufacturer Product Number | U111 |
Description | NB-IOT UNIT GLOBAL VERSION (SIM7 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - SIM7020G Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
For Use With/Related Products | SIM7020G | |
Supplied Contents | Board(s), Antenna(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.68000 | ¥194.68 |