PIS-1110 | |
---|---|
DigiKey Part Number | PIS-1110-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1110 |
Description | RAK8211-NBM ITRACKER NB-IOT TRAC |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.10000 | ¥334.10 |