STM32MP157F-DK2 | |
---|---|
DigiKey Part Number | 497-STM32MP157F-DK2-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157F-DK2 |
Description | DISCOVERY STM32MP157F CRYPTO BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | STM32MP157F Discovery STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32MP157F | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | Arduino R3 Shield, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.87000 | ¥894.87 |