SC-2AAE003F | |
---|---|
DigiKey Part Number | 380-1421-ND |
Manufacturer | |
Manufacturer Product Number | SC-2AAE003F |
Description | CBL USB2.0 A PLUG TO A PLUG 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥19.01400 | ¥190.14 |
25 | ¥18.00560 | ¥450.14 |
50 | ¥17.58700 | ¥879.35 |
100 | ¥16.74960 | ¥1,674.96 |
300 | ¥14.65587 | ¥4,396.76 |
600 | ¥14.23717 | ¥8,542.30 |
1,200 | ¥12.14347 | ¥14,572.16 |
2,700 | ¥11.30600 | ¥30,526.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/504/MFG_SC-AMale-AMale_Beige_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/504/MFG_SC-AMale-AMale_Beige_tmb.jpg)