SC-2AAE006F | |
---|---|
DigiKey Part Number | 380-1422-ND |
Manufacturer | |
Manufacturer Product Number | SC-2AAE006F |
Description | CBL USB2.0 A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.45400 | ¥224.54 |
25 | ¥21.26320 | ¥531.58 |
50 | ¥20.76920 | ¥1,038.46 |
200 | ¥19.78070 | ¥3,956.14 |
400 | ¥17.30813 | ¥6,923.25 |
600 | ¥16.81355 | ¥10,088.13 |
1,000 | ¥14.34097 | ¥14,340.97 |
2,600 | ¥13.35195 | ¥34,715.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/504/MFG_SC-AMale-AMale_Beige_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/504/MFG_SC-AMale-AMale_Beige_tmb.jpg)