Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Silver | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.05000 | ¥888.05 |
10 | ¥814.93000 | ¥8,149.30 |
25 | ¥783.58320 | ¥19,589.58 |
50 | ¥757.46620 | ¥37,873.31 |
100 | ¥715.67410 | ¥71,567.41 |