FSDX75-8-D | |
---|---|
DigiKey Part Number | 298-10768-ND |
Manufacturer | |
Manufacturer Product Number | FSDX75-8-D |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 13.50mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥1.06700 | ¥10.67 |
25 | ¥1.04440 | ¥26.11 |
50 | ¥1.01960 | ¥50.98 |
100 | ¥0.99660 | ¥99.66 |
500 | ¥0.97348 | ¥486.74 |
1,000 | ¥0.95033 | ¥950.33 |