ST7300USBME | |
---|---|
DigiKey Part Number | 5214-ST7300USBME-ND |
Manufacturer | |
Manufacturer Product Number | ST7300USBME |
Description | 7 PORT INDUSTRIAL USB 3.0 HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 48V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.38000 | ¥1,370.38 |
10 | ¥1,217.79300 | ¥12,177.93 |
25 | ¥1,161.86120 | ¥29,046.53 |
50 | ¥1,131.41280 | ¥56,570.64 |