ST1030USBM | |
---|---|
DigiKey Part Number | 5214-ST1030USBM-ND |
Manufacturer | |
Manufacturer Product Number | ST1030USBM |
Description | 10 PORT INDUSTRIAL USB 3.0 HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7V ~ 24V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,826.60000 | ¥1,826.60 |
10 | ¥1,623.15200 | ¥16,231.52 |
25 | ¥1,548.57600 | ¥38,714.40 |
50 | ¥1,547.54820 | ¥77,377.41 |