HB20A7AME | |
---|---|
DigiKey Part Number | 5214-HB20A7AME-ND |
Manufacturer | |
Manufacturer Product Number | HB20A7AME |
Description | 7-PORT INDUSTRIAL USB HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 7 ~ 48V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,117.72000 | ¥2,117.72 |
10 | ¥1,881.86000 | ¥18,818.60 |
25 | ¥1,818.26800 | ¥45,456.70 |