HB30C5A2CST | |
---|---|
DigiKey Part Number | 5214-HB30C5A2CST-ND |
Manufacturer | |
Manufacturer Product Number | HB30C5A2CST |
Description | 7 PORT USB C HUB - C TO C & A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Wall Mount | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.00000 | ¥925.00 |
10 | ¥863.33500 | ¥8,633.35 |
25 | ¥832.50360 | ¥20,812.59 |
50 | ¥820.16940 | ¥41,008.47 |
100 | ¥801.66940 | ¥80,166.94 |