US1GC303APD | |
---|---|
DigiKey Part Number | 5214-US1GC303APD-ND |
Manufacturer | |
Manufacturer Product Number | US1GC303APD |
Description | USB-C GBE ADAPTER + 3-PORT HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.97000 | ¥610.97 |
10 | ¥553.66900 | ¥5,536.69 |
25 | ¥534.57960 | ¥13,364.49 |
50 | ¥515.48700 | ¥25,774.35 |
100 | ¥507.85030 | ¥50,785.03 |