5G3AGBB-USB-C-HUB | |
---|---|
DigiKey Part Number | 5214-5G3AGBB-USB-C-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G3AGBB-USB-C-HUB |
Description | 3-PORT USB-C HUB WITH ETHERNET, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB 3.2 Gen 1 (3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.51000 | ¥547.51 |
5 | ¥515.29600 | ¥2,576.48 |
10 | ¥499.18900 | ¥4,991.89 |
25 | ¥483.08480 | ¥12,077.12 |