ST4200MINIC | |
---|---|
DigiKey Part Number | 5214-ST4200MINIC-ND |
Manufacturer | |
Manufacturer Product Number | ST4200MINIC |
Description | 4PORT USB C HUB C TO A USB 2.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 2.0 (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.00000 | ¥227.00 |
10 | ¥206.34500 | ¥2,063.45 |
25 | ¥199.46560 | ¥4,986.64 |
50 | ¥192.58720 | ¥9,629.36 |
100 | ¥185.70990 | ¥18,570.99 |
250 | ¥182.95844 | ¥45,739.61 |