HB30CM3A1CB | |
---|---|
DigiKey Part Number | 5214-HB30CM3A1CB-ND |
Manufacturer | |
Manufacturer Product Number | HB30CM3A1CB |
Description | 4 PORT USB C HUB - 3 USB-A/1 USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB-C (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.62000 | ¥418.62 |
5 | ¥394.03800 | ¥1,970.19 |
10 | ¥381.71500 | ¥3,817.15 |
25 | ¥369.40520 | ¥9,235.13 |