HB30C5A2CSC | |
---|---|
DigiKey Part Number | 5214-HB30C5A2CSC-ND |
Manufacturer | |
Manufacturer Product Number | HB30C5A2CSC |
Description | 7 PORT USB C HUB - USB-C TO 5X U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | Thunderbolt 3 Compatible, USB 3.2 (7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.85000 | ¥967.85 |
5 | ¥909.18600 | ¥4,545.93 |
10 | ¥879.85300 | ¥8,798.53 |
25 | ¥850.52600 | ¥21,263.15 |