AOPCX-01 | |
---|---|
DigiKey Part Number | 2260-AOPCX-01-ND |
Manufacturer | |
Manufacturer Product Number | AOPCX-01 |
Description | PCX-01 PLUGIN HEATING ELEMENT FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | 937+Pro, 9378 Pro | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.20000 | ¥84.20 |