AOC006A+ | |
---|---|
DigiKey Part Number | 2260-AOC006A+-ND |
Manufacturer | |
Manufacturer Product Number | AOC006A+ |
Description | C006A+ HEATING ELEMENT FOR B1003 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | B1003A, 2702, 2702A+, 2703A+ | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.43000 | ¥126.43 |