AOB003A | |
---|---|
DigiKey Part Number | 2260-AOB003A-ND |
Manufacturer | |
Manufacturer Product Number | AOB003A |
Description | REPLACEMENT SOLDERING IRON 968A+ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Iron 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | 968A+, 701A+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.62000 | ¥210.62 |