AO738H | |
---|---|
DigiKey Part Number | 2260-AO738H-ND |
Manufacturer | |
Manufacturer Product Number | AO738H |
Description | 738H 5 IN 1 DIGITAL HOT AIR REWO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 600W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 5 | |
Control/Display Type | Digital | |
Includes | Cord, Heat Resistant Pad, Hot Air Nozzle, Maintenance Kit | |
Base Unit | 738H | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | 2680 | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Features | Auto Off, Internal Vacuum Pump | |
Tip Cleaner | Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,685.59000 | ¥1,685.59 |